349052449
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0349052449

DigiKey Part Number
900-0349052449TR-ND - Tape & Reel (TR)
900-0349052449CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0349052449
Description
CTX50 S RCPT TERM SN L1G BWND MS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140.497
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
250,03040 €0,76 €
500,02900 €1,45 €
1000,02760 €2,76 €
2500,02580 €6,45 €
5000,02458 €12,29 €
1.0000,02341 €23,41 €
2.5000,02194 €54,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02129 €319,35 €
30.0000,02027 €608,10 €
45.0000,01970 €886,50 €
75.0000,01900 €1.425,00 €
105.0000,01856 €1.948,80 €
150.0000,01810 €2.715,00 €
375.0000,01696 €6.360,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €