Socket Contact Tin 22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0349052447

DigiKey Part Number
900-0349052447TR-ND - Tape & Reel (TR)
900-0349052447CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0349052447
Description
CONN SOCKET 22AWG CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54.713
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03400 €0,34 €
250,03200 €0,80 €
500,03020 €1,51 €
1000,02880 €2,88 €
2500,02704 €6,76 €
5000,02574 €12,87 €
1.0000,02449 €24,49 €
2.5000,02296 €57,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03235 €485,25 €
30.0000,03081 €924,30 €
45.0000,02994 €1.347,30 €
75.0000,02888 €2.166,00 €
105.0000,02820 €2.961,00 €
150.0000,02750 €4.125,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €