




0349002121 | |
|---|---|
DigiKey Part Number | WM20001-ND |
Manufacturer | |
Manufacturer Product Number | 0349002121 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349002121 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Blade Socket | Operating Temperature -40°C ~ 155°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,50440 € | 12,61 € |
| 50 | 0,48060 € | 24,03 € |
| 100 | 0,45750 € | 45,75 € |
| 250 | 0,42884 € | 107,21 € |
| 500 | 0,40832 € | 204,16 € |
| 1.000 | 0,38882 € | 388,82 € |
| 2.500 | 0,36448 € | 911,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


