




0349002120 | |
|---|---|
DigiKey Part Number | WM16248-ND |
Manufacturer | |
Manufacturer Product Number | 0349002120 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349002120 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Blade Socket | Operating Temperature -40°C ~ 155°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,46640 € | 11,66 € |
| 50 | 0,44420 € | 22,21 € |
| 100 | 0,42280 € | 42,28 € |
| 250 | 0,39636 € | 99,09 € |
| 500 | 0,37740 € | 188,70 € |
| 1.000 | 0,35938 € | 359,38 € |
| 2.500 | 0,33687 € | 842,17 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |










