



0348978161 | |
|---|---|
DigiKey Part Number | 900-0348978161TR-ND - Tape & Reel (TR) 900-0348978161CT-ND - Cut Tape (CT) 900-0348978161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0348978161 |
Description | CONN HEADER SMD R/A 16POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348978161 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.218" (5.55mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.460" (11.68mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,62632 € | 656,58 € |
| 500 | 2,57406 € | 1.287,03 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |



