Direct

0348404030 | |
|---|---|
DigiKey Part Number | 0348404030-ND |
Manufacturer | |
Manufacturer Product Number | 0348404030 |
Description | CONN PLUG HSG 8POS 3.50MM |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348404030 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Panel Mount, Bulkhead |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Twist Latch |
Part Status Obsolete | Color Gray |
Connector Type | Features IP67K |
Contact Type Male Blade | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0348404430 | Molex | 283 | 0348404430-ND | 16,20000 € | Direct |


