
0348404430 | |
|---|---|
DigiKey Part Number | 0348404430-ND |
Manufacturer | |
Manufacturer Product Number | 0348404430 |
Description | CONN PLUG HSG 8POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348404430 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Panel Mount, Bulkhead |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Twist Latch |
Part Status Active | Color Gray |
Connector Type | Features IP67K |
Contact Type Male Blade | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.138" (3.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0348404410 | Molex | 305 | WM22059-ND | 5,47000 € | Parametric Equivalent |
| 0348404420 | Molex | 245 | 0348404420-ND | 6,85000 € | Parametric Equivalent |
| 0348404440 | Molex | 290 | 0348404440-ND | 16,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 5,77400 € | 57,74 € |
| 25 | 5,41160 € | 135,29 € |
| 50 | 5,15360 € | 257,68 € |
| 100 | 4,90720 € | 490,72 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |

