Parametric Equivalent
Parametric Equivalent




Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Obsolete | Color Gray |
Connector Type | Features Sealed |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1600733102 | Molex | 3.027 | WM20730-ND | 1,56000 € | Parametric Equivalent |
| 1600733112 | Molex | 3.147 | 1600733112-ND | 1,23000 € | Parametric Equivalent |



