
1600733112 | |
|---|---|
DigiKey Part Number | 1600733112-ND |
Manufacturer | |
Manufacturer Product Number | 1600733112 |
Description | CONN RCPT HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Gray 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1600733112 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1600733102 | Molex | 3.027 | WM20730-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,98400 € | 24,60 € |
| 50 | 0,93700 € | 46,85 € |
| 100 | 0,89210 € | 89,21 € |
| 250 | 0,83624 € | 209,06 € |
| 500 | 0,79630 € | 398,15 € |
| 1.000 | 0,75829 € | 758,29 € |
| 2.500 | 0,71082 € | 1.777,05 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

