Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Male Blade | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334828601 | Molex | 2.467 | WM17244-ND | 2,88000 € | Parametric Equivalent |
| 0334828602 | Molex | 1.137 | WM23050-ND | 2,56000 € | Parametric Equivalent |
| 0334828725 | Molex | 380 | 0334828725-ND | 3,01000 € | Parametric Equivalent |
| 0334828726 | Molex | 516 | 0334828726-ND | 2,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,65306 € | 1.175,51 € |
| Unit Price without VAT: | 0,65306 € |
|---|---|
| Unit Price with VAT: | 0,77714 € |


