


0334828725 | |
|---|---|
DigiKey Part Number | 0334828725-ND |
Manufacturer | |
Manufacturer Product Number | 0334828725 |
Description | CONN PLUG HSG 16POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334828725 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Male Blade | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334828601 | Molex | 2.467 | WM17244-ND | 2,88000 € | Parametric Equivalent |
| 0334828602 | Molex | 1.138 | WM23050-ND | 2,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,55900 € | 25,59 € |
| 25 | 2,39840 € | 59,96 € |
| 50 | 2,28380 € | 114,19 € |
| 100 | 2,17470 € | 217,47 € |
| 300 | 2,01247 € | 603,74 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |



