Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Obsolete | Color Black |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334721606 | Molex | 2.062 | WM9433-ND | 3,43000 € | Parametric Equivalent |
| 0334721607 | Molex | 1.765 | WM15561-ND | 3,44000 € | Parametric Equivalent |
| 0334721886 | Molex | 130 | 900-0334721886-ND | 0,98000 € | Parametric Equivalent |
| 0334723005 | Molex | 1.042 | 900-0334723005-ND | 2,48000 € | Parametric Equivalent |
| 0334723006 | Molex | 0 | 900-0334723006-ND | 0,00000 € | Parametric Equivalent |





