
0334721886 | |
|---|---|
DigiKey Part Number | 900-0334721886-ND |
Manufacturer | |
Manufacturer Product Number | 0334721886 |
Description | CONN RCPT HSG 16POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Yellow 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Yellow |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334721606 | Molex | 2.079 | WM9433-ND | 3,40000 € | Parametric Equivalent |
| 0334721607 | Molex | 1.765 | WM15561-ND | 3,41000 € | Parametric Equivalent |
| 0334723005 | Molex | 1.042 | 900-0334723005-ND | 2,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82000 € | 8,20 € |
| 25 | 0,76880 € | 19,22 € |
| 50 | 0,73200 € | 36,60 € |
| 100 | 0,69690 € | 69,69 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

