MFR Recommended

Category | Number of Rows 2 |
Mfr | Row Spacing 0.236" (6.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Discontinued at DigiKey | Fastening Type Latch Holder |
Connector Type | Color Brown |
Contact Type Female Socket | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334721407 | Molex | 0 | 900-0334721407-ND | 0,76285 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,00400 € | 10,04 € |
| 100 | 0,83610 € | 83,61 € |
| 1.200 | 0,66889 € | 802,67 € |
| 2.800 | 0,60618 € | 1.697,30 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


