
0334721407 | |
|---|---|
DigiKey Part Number | 900-0334721407-ND |
Manufacturer | |
Manufacturer Product Number | 0334721407 |
Description | MX150 ASSY RCP 2X6 CS DG-CLIP C/ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334721407 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,76285 € | 1.220,56 € |
| Unit Price without VAT: | 0,76285 € |
|---|---|
| Unit Price with VAT: | 0,90779 € |

