Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Obsolete | Color Gray |
Connector Type | Features Sealed |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334724001 | Molex | 30.269 | WM15276-ND | 1,40000 € | Parametric Equivalent |
| 0334724002 | Molex | 1.358 | WM19973-ND | 2,11000 € | Parametric Equivalent |
| 0334724031 | Molex | 0 | 900-0334724031-ND | 0,54840 € | Parametric Equivalent |
| 0334724042 | Molex | 956 | 0334724042-ND | 1,02000 € | Parametric Equivalent |
| 0334724043 | Molex | 3.358 | 0334724043-ND | 2,35000 € | Parametric Equivalent |










