



0334710540 | |
|---|---|
DigiKey Part Number | 0334710540-ND |
Manufacturer | |
Manufacturer Product Number | 0334710540 |
Description | CONN RCPT HSG 5POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334710540 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334710502 | Molex | 508 | 0334710502-ND | 4,49000 € | Parametric Equivalent |
| 0334710537 | Molex | 559 | 0334710537-ND | 2,39000 € | Parametric Equivalent |
| 0334710538 | Molex | 560 | 0334710538-ND | 2,39000 € | Parametric Equivalent |
| 0334710539 | Molex | 560 | 0334710539-ND | 2,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,85900 € | 18,59 € |
| 25 | 1,74280 € | 43,57 € |
| 50 | 1,65940 € | 82,97 € |
| 100 | 1,58010 € | 158,01 € |
| 250 | 1,48112 € | 370,28 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |


