



0334710538 | |
|---|---|
DigiKey Part Number | 0334710538-ND |
Manufacturer | |
Manufacturer Product Number | 0334710538 |
Description | CONN RCPT HSG 5POS 3.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334710538 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 2,01300 € | 20,13 € |
| 25 | 1,88640 € | 47,16 € |
| 50 | 1,79620 € | 89,81 € |
| 100 | 1,71030 € | 171,03 € |
| 250 | 1,60320 € | 400,80 € |
| 560 | 1,51768 € | 849,90 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |


