0312960008 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 39.387
Unit Price: 0,46000 €
Datasheet
Blade Contact Gold 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Gold 18-20 AWG Crimp
0312960008
0312960008
Molex - Electric Commercial Vehicle Solutions (eCV)

0312960008

DigiKey Part Number
WM7035TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0312960008
Description
CONN PIN 18-20AWG CRIMP GOLD
Customer Reference
Detailed Description
Blade Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes