




0330110004 | |
|---|---|
DigiKey Part Number | WM7043TR-ND - Tape & Reel (TR) WM7043CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330110004 |
Description | CONN BLADE 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,37120 € | 9,28 € |
| 50 | 0,35340 € | 17,67 € |
| 100 | 0,33640 € | 33,64 € |
| 250 | 0,31528 € | 78,82 € |
| 500 | 0,30022 € | 150,11 € |
| 1.000 | 0,28589 € | 285,89 € |
| 2.500 | 0,26798 € | 669,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,47583 € | 3.568,72 € |
| 15.000 | 0,45314 € | 6.797,10 € |
| 22.500 | 0,44037 € | 9.908,32 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |





















