
0281000289 | |
|---|---|
DigiKey Part Number | 900-0281000289-ND |
Manufacturer | |
Manufacturer Product Number | 0281000289 |
Description | CABLE JUMPER 9POS 2.54MM 4" |
Customer Reference | |
Detailed Description | 9 Position Ribbon Cable 0.100" (2.54mm) 4.000" (101.60mm) |
Category | Number of Conductors 9 |
Manufacturer Molex | Pitch 0.100" (2.54mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.125" (3.18mm) |
Part Status Obsolete | Termination Style Completely Exposed Wires on Both Sides with Protective Tab |
Cable Type Ribbon | Base Product Number |



