9 Position Ribbon Cable 0.100" (2.54mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0281000288

DigiKey Part Number
900-0281000288-ND
Manufacturer
Manufacturer Product Number
0281000288
Description
CABLE JUMPER 9POS 2.54MM 2"
Customer Reference
Detailed Description
9 Position Ribbon Cable 0.100" (2.54mm) 2.000" (50.80mm)
Product Attributes
Filter Similar Products
Category
Number of Conductors
9
Manufacturer
Molex
Pitch
0.100" (2.54mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Obsolete
Termination Style
Completely Exposed Wires on Both Sides with Protective Tab
Cable Type
Ribbon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE JUMPER 9POS 2.54MM 6"
In-Stock: 0
Unit Price: 0,34477 €
CABLE JUMPER 9POS 2.54MM 4"
In-Stock: 0
Unit Price: 0,27193 €