0210390479 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,14429 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,25608 €
Datasheet

Parametric Equivalent


Molex
In Stock: 398
Unit Price: 2,84000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,09471 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 5,89000 €

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 6,39000 €
Datasheet
30 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)

0210390479

DigiKey Part Number
900-0210390479-ND
Manufacturer
Manufacturer Product Number
0210390479
Description
CABLE FFC/FPC 30POS 1MM 8"
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390479Molex0900-0150390479-ND3,14429 €Parametric Equivalent
0150670830Molex0900-0150670830-ND3,25608 €Parametric Equivalent
0152670479Molex398WM19638-ND2,84000 €Parametric Equivalent
0982670479Molex00982670479-ND2,09471 €Parametric Equivalent
FJ-30-D-08.00-4Samtec Inc.0FJ-30-D-08.00-4-ND5,89000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 30POS 1MM 2"
In-Stock: 0
Unit Price: 0,95121 €
CABLE FFC/FPC 30POS 1MM 3"
In-Stock: 0
Unit Price: 2,01000 €
CABLE FFC/FPC 30POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 30POS 1MM 5"
In-Stock: 1275
Unit Price:
CABLE FFC/FPC 30POS 1MM 6"
In-Stock: 0
Unit Price: