0210390473 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,54892 €
Datasheet

Parametric Equivalent


Molex
In Stock: 432
Unit Price: 2,04000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.014
Unit Price: 2,73000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,67976 €
Datasheet

Parametric Equivalent


GCT
In Stock: 500
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,56642 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 4,42000 €

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 4,42000 €
Datasheet
30 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)

0210390473

DigiKey Part Number
900-0210390473-ND
Manufacturer
Manufacturer Product Number
0210390473
Description
CABLE FFC/FPC 30POS 1MM 5"
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150670530Molex0900-0150670530-ND2,54892 €Parametric Equivalent
0151670473Molex4320151670473-ND2,04000 €Parametric Equivalent
0152670473Molex1.014WM16441-ND2,73000 €Parametric Equivalent
0982670473Molex00982670473-ND1,67976 €Parametric Equivalent
10-30-A-0127-C-4-08-4-TGCT5002073-10-30-A-0127-C-4-08-4-T-ND0,85000 €Parametric Equivalent
Obsolete
Marketplace Stock: 1.275 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.275In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 30POS 1MM 2"
In-Stock: 0
Unit Price: 0,95121 €
CABLE FFC/FPC 30POS 1MM 3"
In-Stock: 0
Unit Price: 2,01000 €
CABLE FFC/FPC 30POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 30POS 1MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 30POS 1MM 8"
In-Stock: 0
Unit Price: