0210201071 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,67008 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,80759 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,37137 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,81437 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,69700 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,37666 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210201071

DigiKey Part Number
0210201071-ND
Manufacturer
Manufacturer Product Number
0210201071
Description
CABLE FFC/FPC 35POS 0.5MM 10"
Customer Reference
Detailed Description
35 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
35
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201071Molex00150201071-ND2,67008 €Parametric Equivalent
0151201071Molex0900-0151201071-ND2,80759 €Parametric Equivalent
0151661071Molex00151661071-ND2,37137 €Parametric Equivalent
0152661071Molex00152661071-ND3,81437 €Parametric Equivalent
0153661071Molex0900-0153661071-ND6,69700 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 35POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 5"
In-Stock: 0
Unit Price: