0210201059 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2.072
Unit Price: 4,40000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 998
Unit Price: 5,52000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,03356 €
Datasheet

Parametric Equivalent


Molex
In Stock: 468
Unit Price: 2,24000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,26200 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,90203 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,45867 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210201059

DigiKey Part Number
0210201059-ND
Manufacturer
Manufacturer Product Number
0210201059
Description
CABLE FFC/FPC 35POS 0.5MM 4"
Customer Reference
Detailed Description
35 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
35
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201059Molex2.0720150201059-ND4,40000 €Parametric Equivalent
0150271169Molex998900-0150271169-ND5,52000 €Parametric Equivalent
0151201059Molex0900-0151201059-ND2,03356 €Parametric Equivalent
0151661059Molex4680151661059-ND2,24000 €Parametric Equivalent
0152661059Molex00152661059-ND2,26200 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 35POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 6"
In-Stock: 0
Unit Price: