Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Category | Number of Conductors 35 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Obsolete | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150201063 | Molex | 847 | 0150201063-ND | 3,83000 € | Parametric Equivalent |
| 0150271173 | Molex | 1.000 | 900-0150271173-ND | 6,56000 € | Parametric Equivalent |
| 0151201063 | Molex | 0 | 900-0151201063-ND | 2,13161 € | Parametric Equivalent |
| 0151661063 | Molex | 492 | 0151661063-ND | 2,72000 € | Parametric Equivalent |
| 0152661063 | Molex | 0 | 0152661063-ND | 2,69954 € | Parametric Equivalent |













