0210201069 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,10067 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,46252 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,21289 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,65222 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,61800 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,42371 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210201069

DigiKey Part Number
0210201069-ND
Manufacturer
Manufacturer Product Number
0210201069
Description
CABLE FFC/FPC 35POS 0.5MM 9"
Customer Reference
Detailed Description
35 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
35
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
9.000" (228.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201069Molex00150201069-ND3,10067 €Parametric Equivalent
0151201069Molex0900-0151201069-ND2,46252 €Parametric Equivalent
0151661069Molex00151661069-ND2,21289 €Parametric Equivalent
0152661069Molex00152661069-ND2,65222 €Parametric Equivalent
0153661069Molex0900-0153661069-ND6,61800 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 35POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 5"
In-Stock: 0
Unit Price: