0210201065 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,55245 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,25261 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,75339 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,00889 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,41183 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,00889 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0210201065

DigiKey Part Number
0210201065-ND
Manufacturer
Manufacturer Product Number
0210201065
Description
CABLE FFC/FPC 35POS 0.5MM 7"
Customer Reference
Detailed Description
35 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
35
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 35POS 0.5MM 1.18"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 35POS 0.5MM 5"
In-Stock: 0
Unit Price: