




0192770008 | |
|---|---|
DigiKey Part Number | WM6247-ND |
Manufacturer | |
Manufacturer Product Number | 0192770008 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.230" (5.84mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 1.020" (25.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,54680 € | 13,67 € |
| 50 | 0,52040 € | 26,02 € |
| 100 | 0,49540 € | 49,54 € |
| 250 | 0,46440 € | 116,10 € |
| 500 | 0,44220 € | 221,10 € |
| 1.000 | 0,42107 € | 421,07 € |
| 2.500 | 0,39471 € | 986,77 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |












