
MNG10-250DMIK | |
|---|---|
DigiKey Part Number | 19-MNG10-250DMIK-ND |
Manufacturer | |
Manufacturer Product Number | MNG10-250DMIK |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.050" (26.67mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,12000 € | 11,20 € |
| 25 | 1,04920 € | 26,23 € |
| 50 | 0,99920 € | 49,96 € |
| 100 | 0,95130 € | 95,13 € |
| 250 | 0,89172 € | 222,93 € |
| 500 | 0,84914 € | 424,57 € |
| 1.000 | 0,80860 € | 808,60 € |
| 2.500 | 0,75799 € | 1.894,98 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


