
0192690166 | |
|---|---|
DigiKey Part Number | 0192690166-ND |
Manufacturer | |
Manufacturer Product Number | 0192690166 |
Description | HEATSHRINK 1-1/2" X 4' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m) |
Category | Inner Diameter - Supplied 1.500" (38.10mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 120°C |
Shrinkage Ratio | Base Product Number |
Length 4.00' (1.22m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,42090 € | 842,09 € |
| Unit Price without VAT: | 8,42090 € |
|---|---|
| Unit Price with VAT: | 10,02087 € |

