
0192690151 | |
|---|---|
DigiKey Part Number | 0192690151-ND |
Manufacturer | |
Manufacturer Product Number | 0192690151 |
Description | HEATSHRINK 1/2" X 0.145' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 0.145' (44.45mm, 1.75") |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.145' (44.45mm, 1.75") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,24256 € | 1.121,28 € |
| Unit Price without VAT: | 2,24256 € |
|---|---|
| Unit Price with VAT: | 2,66865 € |

