
0192690150 | |
|---|---|
DigiKey Part Number | 0192690150-ND |
Manufacturer | |
Manufacturer Product Number | 0192690150 |
Description | HEATSHRINK 1/2" X 0.104' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 0.104' (31.75mm, 1.25") |
Category | Inner Diameter - Recovered 0.157" (3.99mm) |
Mfr | Recovered Wall Thickness 0.055" (1.40mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 0.104' (31.75mm, 1.25") | Base Product Number |
Inner Diameter - Supplied 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,02757 € | 3.027,57 € |
| Unit Price without VAT: | 3,02757 € |
|---|---|
| Unit Price with VAT: | 3,60281 € |

