Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 0.104' (31.75mm, 1.25")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192690149

DigiKey Part Number
0192690149-ND
Manufacturer
Manufacturer Product Number
0192690149
Description
HEATSHRINK 1/4" X 0.104' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 0.104' (31.75mm, 1.25")
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.104' (31.75mm, 1.25")
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.080" (2.03mm)
Recovered Wall Thickness
0.047" (1.19mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,76482 €1.764,82 €
Unit Price without VAT:1,76482 €
Unit Price with VAT:2,10014 €