
0192690119 | |
|---|---|
DigiKey Part Number | 0192690119-ND |
Manufacturer | |
Manufacturer Product Number | 0192690119 |
Description | HEATSHRINK 3/8" X 0.250' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 0.250' (76.20mm, 3.00") |
Category | Inner Diameter - Recovered 0.120" (3.05mm) |
Mfr | Recovered Wall Thickness 0.050" (1.27mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 0.250' (76.20mm, 3.00") | Base Product Number |
Inner Diameter - Supplied 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,74572 € | 872,86 € |
| Unit Price without VAT: | 1,74572 € |
|---|---|
| Unit Price with VAT: | 2,07741 € |

