
0192690114 | |
|---|---|
DigiKey Part Number | 0192690114-ND |
Manufacturer | |
Manufacturer Product Number | 0192690114 |
Description | HEATSHRINK 3/8" X 0.125' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 0.125' (38.10mm, 1.50") |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.120" (3.05mm) | |
Recovered Wall Thickness | 0.050" (1.27mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,23924 € | 1.119,62 € |
| Unit Price without VAT: | 2,23924 € |
|---|---|
| Unit Price with VAT: | 2,66470 € |

