
0192690112 | |
|---|---|
DigiKey Part Number | 0192690112-ND |
Manufacturer | |
Manufacturer Product Number | 0192690112 |
Description | HEATSHRINK 3/8" X 0.083' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 0.083' (25.40mm, 1.00") |
Category | Inner Diameter - Recovered 0.120" (3.05mm) |
Mfr | Recovered Wall Thickness 0.050" (1.27mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 0.083' (25.40mm, 1.00") | Base Product Number |
Inner Diameter - Supplied 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,91420 € | 1.457,10 € |
| Unit Price without VAT: | 2,91420 € |
|---|---|
| Unit Price with VAT: | 3,46790 € |

