
0192690111 | |
|---|---|
DigiKey Part Number | 0192690111-ND |
Manufacturer | |
Manufacturer Product Number | 0192690111 |
Description | HEATSHRINK 3/4" X 0.250' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 0.250' (76.20mm, 3.00") |
Category | Inner Diameter - Recovered 0.230" (5.84mm) |
Mfr | Recovered Wall Thickness 0.065" (1.65mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 0.250' (76.20mm, 3.00") | Base Product Number |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,95052 € | 1.475,26 € |
| Unit Price without VAT: | 2,95052 € |
|---|---|
| Unit Price with VAT: | 3,51112 € |

