
0192690101 | |
|---|---|
DigiKey Part Number | 0192690101-ND |
Manufacturer | |
Manufacturer Product Number | 0192690101 |
Description | HEATSHRINK 3/16" X 0.458' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 0.458' (139.70mm, 5.50") |
Category | Inner Diameter - Recovered 0.060" (1.52mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 0.458' (139.70mm, 5.50") | Base Product Number |
Inner Diameter - Supplied 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88782 € | 443,91 € |
| Unit Price without VAT: | 0,88782 € |
|---|---|
| Unit Price with VAT: | 1,05651 € |

