
0192690081 | |
|---|---|
DigiKey Part Number | 0192690081-ND |
Manufacturer | |
Manufacturer Product Number | 0192690081 |
Description | HEATSHRINK 1/4" X 0.167' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 0.167' (50.80mm, 2.00") |
Category | Inner Diameter - Recovered 0.080" (2.03mm) |
Mfr | Recovered Wall Thickness 0.047" (1.19mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 0.167' (50.80mm, 2.00") | Base Product Number |
Inner Diameter - Supplied 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,17834 € | 1.089,17 € |
| Unit Price without VAT: | 2,17834 € |
|---|---|
| Unit Price with VAT: | 2,59222 € |

