
0192690039 | |
|---|---|
DigiKey Part Number | 0192690039-ND |
Manufacturer | |
Manufacturer Product Number | 0192690039 |
Description | HEATSHRINK 1" X 0.5' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.320" (8.13mm) |
Mfr | Recovered Wall Thickness 0.075" (1.91mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 0.500' (152.40mm, 6.00") | Base Product Number |
Inner Diameter - Supplied 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,47074 € | 1.735,37 € |
| Unit Price without VAT: | 3,47074 € |
|---|---|
| Unit Price with VAT: | 4,13018 € |

