
0192690035 | |
|---|---|
DigiKey Part Number | 0192690035-ND |
Manufacturer | |
Manufacturer Product Number | 0192690035 |
Description | HEATSHRINK 3/4" X 1' BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.230" (5.84mm) |
Mfr | Recovered Wall Thickness 0.065" (1.65mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 1.00' (304.80mm, 12.00") | Base Product Number |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,91696 € | 958,48 € |
| Unit Price without VAT: | 1,91696 € |
|---|---|
| Unit Price with VAT: | 2,28118 € |

