
0192690034 | |
|---|---|
DigiKey Part Number | 0192690034-ND |
Manufacturer | |
Manufacturer Product Number | 0192690034 |
Description | HEATSHRINK 3/4" X 0.5' BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.230" (5.84mm) | |
Recovered Wall Thickness | 0.065" (1.65mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,14300 € | 1.071,50 € |
| Unit Price without VAT: | 2,14300 € |
|---|---|
| Unit Price with VAT: | 2,55017 € |

