Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192690024

DigiKey Part Number
0192690024-ND
Manufacturer
Manufacturer Product Number
0192690024
Description
HEATSHRINK 3/8" X 0.5' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.120" (3.05mm)
Mfr
Recovered Wall Thickness
0.050" (1.27mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 125°C
Shrinkage Ratio
Shrink Temperature
120°C
Length
0.500' (152.40mm, 6.00")
Base Product Number
Inner Diameter - Supplied
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,43730 €143,73 €
Manufacturers Standard Package
Unit Price without VAT:1,43730 €
Unit Price with VAT:1,71039 €