
0192670556 | |
|---|---|
DigiKey Part Number | 0192670556-ND |
Manufacturer | |
Manufacturer Product Number | 0192670556 |
Description | HEATSHRINK 1/16" X 0.250' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.250' (76.20mm, 3.00") |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.018" (0.46mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.250' (76.20mm, 3.00") | Base Product Number |
Inner Diameter - Supplied 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68950 € | 344,75 € |
| Unit Price without VAT: | 0,68950 € |
|---|---|
| Unit Price with VAT: | 0,82051 € |

