Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670543 | |
|---|---|
DigiKey Part Number | 0192670543-ND |
Manufacturer | |
Manufacturer Product Number | 0192670543 |
Description | HEATSHRINK 3/8" X 0.333' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.333' (101.60mm, 4.00") |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.333' (101.60mm, 4.00") | Base Product Number |
Inner Diameter - Supplied 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670437 | Molex | 0 | 0192670437-ND | 0,79499 € | Parametric Equivalent |
| F221B3/8 BK202 | Alpha Wire | 0 | A038B-1R0-ND | 0,06020 € | Parametric Equivalent |
| F221B3/8 BK202 | Alpha Wire | 5.000 | A038B-R75-ND | 0,05160 € | Parametric Equivalent |
| F221B3/8 BK202 | Alpha Wire | 0 | A038B-R5-ND | 0,04300 € | Parametric Equivalent |
| F221B3/8 BK202 | Alpha Wire | 0 | A038B-2R0-ND | 0,09320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68148 € | 340,74 € |
| Unit Price without VAT: | 0,68148 € |
|---|---|
| Unit Price with VAT: | 0,81096 € |




