
0192670539 | |
|---|---|
DigiKey Part Number | 0192670539-ND |
Manufacturer | |
Manufacturer Product Number | 0192670539 |
Description | HEATSHRINK 3/8" X 0.104' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.104' (31.75mm, 1.25") |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.104' (31.75mm, 1.25") | Base Product Number |
Inner Diameter - Supplied 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35464 € | 677,32 € |
| Unit Price without VAT: | 1,35464 € |
|---|---|
| Unit Price with VAT: | 1,61202 € |

