
0192670538 | |
|---|---|
DigiKey Part Number | 0192670538-ND |
Manufacturer | |
Manufacturer Product Number | 0192670538 |
Description | HEATSHRINK 0.046" X 25' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 25.0' (7.6m) |
Category | Inner Diameter - Recovered 0.023" (0.58mm) |
Mfr | Recovered Wall Thickness 0.018" (0.46mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 25.0' (7.6m) | Base Product Number |
Inner Diameter - Supplied 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43776 € | 218,88 € |
| Unit Price without VAT: | 0,43776 € |
|---|---|
| Unit Price with VAT: | 0,52093 € |

