
0192670529 | |
|---|---|
DigiKey Part Number | 0192670529-ND |
Manufacturer | |
Manufacturer Product Number | 0192670529 |
Description | HEATSHRINK 3/4" X 0.135' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.135' (41.28mm, 1.63") |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.135' (41.28mm, 1.63") | Base Product Number |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,88952 € | 944,76 € |
| Unit Price without VAT: | 1,88952 € |
|---|---|
| Unit Price with VAT: | 2,24853 € |

